
R46KI3100JPM1K | |
|---|---|
DigiKey Part Number | 399-11815-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3100JPM1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310040M1K | KEMET | 89 | 399-R46KI310040M1K-ND | € 0,48000 | Parametric Equivalent |
| R46KI3100DQM1K | KEMET | 217 | 399-9701-1-ND | € 0,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29800 | € 2,98 |
| 50 | € 0,22480 | € 11,24 |
| 100 | € 0,20230 | € 20,23 |
| 500 | € 0,16414 | € 82,07 |
| 2 000 | € 0,14265 | € 285,30 |
| 4 000 | € 0,13467 | € 538,68 |
| 6 000 | € 0,13067 | € 784,02 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |