
R463R4100CKM1K | |
|---|---|
DigiKey Part Number | 399-R463R4100CKM1KTR-ND - Tape & Reel (TR) 399-R463R4100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R463R4100CKM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R4100CKM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,38500 | € 13,85 |
| 50 | € 1,13040 | € 56,52 |
| 100 | € 1,05180 | € 105,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,94326 | € 330,14 |
| 700 | € 0,89774 | € 628,42 |
| 1 050 | € 0,87494 | € 918,69 |
| 1 750 | € 0,84967 | € 1 486,92 |
| 2 450 | € 0,83489 | € 2 045,48 |
| 3 500 | € 0,82067 | € 2 872,35 |
| 4 200 | € 0,81393 | € 3 418,51 |
| 8 400 | € 0,79123 | € 6 646,33 |
| 8 750 | € 0,79003 | € 6 912,76 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |