
R463I3330DQN0K | |
|---|---|
DigiKey Part Number | 399-R463I3330DQN0KCT-ND - Cut Tape (CT) 399-R463I3330DQN0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3330DQN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330DQN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333050N0K | KEMET | 460 | 399-12686-ND | € 0,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,59100 | € 5,91 |
| 50 | € 0,46120 | € 23,06 |
| 100 | € 0,42130 | € 42,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | € 0,35816 | € 157,59 |
| 880 | € 0,33652 | € 296,14 |
| 1 320 | € 0,32568 | € 429,90 |
| 2 200 | € 0,31368 | € 690,10 |
| 3 080 | € 0,30665 | € 944,48 |
| 4 400 | € 0,29990 | € 1 319,56 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |