
R463F2220DQN0M | |
|---|---|
DigiKey Part Number | 399-R463F2220DQN0MCT-ND - Cut Tape (CT) 399-R463F2220DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2220DQN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2220DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34600 | € 3,46 |
| 50 | € 0,26260 | € 13,13 |
| 100 | € 0,23700 | € 23,70 |
| 500 | € 0,19378 | € 96,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18040 | € 180,40 |
| 2 000 | € 0,16939 | € 338,78 |
| 3 000 | € 0,16388 | € 491,64 |
| 5 000 | € 0,15777 | € 788,85 |
| 7 000 | € 0,15420 | € 1 079,40 |
| 10 000 | € 0,15077 | € 1 507,70 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |