
R463F222040N0M | |
|---|---|
DigiKey Part Number | 399-20840-ND |
Manufacturer | |
Manufacturer Product Number | R463F222040N0M |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F222040N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F222000N0M | KEMET | 891 | 399-5922-ND | € 0,50000 | Parametric Equivalent |
| R463F2220DQN0M | KEMET | 1 000 | 399-R463F2220DQN0MCT-ND | € 0,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31400 | € 3,14 |
| 50 | € 0,23700 | € 11,85 |
| 100 | € 0,21330 | € 21,33 |
| 500 | € 0,17344 | € 86,72 |
| 1 800 | € 0,15242 | € 274,36 |
| 3 600 | € 0,14384 | € 517,82 |
| 5 400 | € 0,13953 | € 753,46 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |