
R413F14704000M | |
|---|---|
DigiKey Part Number | 399-20837-ND |
Manufacturer | |
Manufacturer Product Number | R413F14704000M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F14704000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F14700000M | KEMET | 491 | 399-R413F14700000M-ND | € 0,64000 | Parametric Equivalent |
| R413F147000M1M | KEMET | 740 | 399-5473-ND | € 0,58000 | Parametric Equivalent |
| R413F1470CKM1M | KEMET | 1 251 | 399-16858-1-ND | € 0,66000 | Parametric Equivalent |
| R413F1470DQM1M | KEMET | 983 | 399-R413F1470DQM1MCT-ND | € 0,66000 | Parametric Equivalent |
| R413F1470JBM1M | KEMET | 80 | 399-R413F1470JBM1M-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41200 | € 4,12 |
| 50 | € 0,31580 | € 15,79 |
| 100 | € 0,28620 | € 28,62 |
| 500 | € 0,23618 | € 118,09 |
| 1 200 | € 0,21712 | € 260,54 |
| 3 600 | € 0,19896 | € 716,26 |
| 6 000 | € 0,19225 | € 1 153,50 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |