
PME271ED6220KR30 | |
|---|---|
DigiKey Part Number | 399-12399-ND |
Manufacturer | |
Manufacturer Product Number | PME271ED6220KR30 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271ED6220KR30 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.063" L x 0.453" W (27.00mm x 11.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material | Base Product Number |