
PME271ED6100MR30 | |
|---|---|
DigiKey Part Number | 399-7474-ND |
Manufacturer | |
Manufacturer Product Number | PME271ED6100MR30 |
Description | CAP FILM 0.1UF 20% 300VAC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271ED6100MR30 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.063" L x 0.315" W (27.00mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |