PEG124HA2470QT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124MA2100QT1

DigiKey Part Number
399-PEG124MA2100QT1TR-ND - Tape & Reel (TR)
399-PEG124MA2100QT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PEG124MA2100QT1
Description
CAP ALUM 10UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124MA2100QT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
5.9Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
76 mA @ 100 Hz
Ripple Current @ High Frequency
79.04 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,35000€ 5,35
10€ 3,35800€ 33,58
50€ 3,05440€ 152,72
100€ 2,84250€ 284,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,47880€ 1 239,40
1 000€ 2,36447€ 2 364,47
1 500€ 2,30682€ 3 460,23
2 500€ 2,28974€ 5 724,35
Manufacturers Standard Package
Unit Price without VAT:€ 5,35000
Unit Price with VAT:€ 6,47350