
P409QM473M275AH101 | |
|---|---|
DigiKey Part Number | 399-12022-ND |
Manufacturer | |
Manufacturer Product Number | P409QM473M275AH101 |
Description | FILTER RC 100 OHMS/0.047UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.047µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409QM473M275AH101 Models |
Category | Values R = 100Ohms, C = 0.047µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.728" L x 0.287" W (18.50mm x 7.30mm) |
Number of Channels 1 | Height 0.512" (13.00mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,48400 | € 14,84 |
| 50 | € 1,21400 | € 60,70 |
| 400 | € 1,00568 | € 402,27 |
| 800 | € 0,95923 | € 767,38 |
| 1 200 | € 0,93595 | € 1 123,14 |
| 2 800 | € 0,89508 | € 2 506,22 |
| 5 200 | € 0,87078 | € 4 528,06 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,61360 |

