
P278SU104M480A | |
|---|---|
DigiKey Part Number | 399-12063-ND |
Manufacturer | |
Manufacturer Product Number | P278SU104M480A |
Description | CAP FILM 0.1UF 20% 480VAC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278SU104M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.063" L x 0.394" W (27.00mm x 10.00mm) |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Applications EMI, RFI Suppression |
Tolerance ±20% | Ratings X1 |
Voltage Rating - AC 480V | Base Product Number |
Dielectric Material |
