
P278SJ333M480A | |
|---|---|
DigiKey Part Number | 399-14139-ND |
Manufacturer | |
Manufacturer Product Number | P278SJ333M480A |
Description | CAP FILM 0.033UF 20% 480VAC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278SJ333M480A Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.063" L x 0.315" W (27.00mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 480V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
