
P278QS223M480A | |
|---|---|
DigiKey Part Number | 399-12060-ND |
Manufacturer | |
Manufacturer Product Number | P278QS223M480A |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 480V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278QS223M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.598" (15.20mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
