
P278EL154M480A | |
|---|---|
DigiKey Part Number | 399-14140-ND |
Manufacturer | |
Manufacturer Product Number | P278EL154M480A |
Description | CAP FILM 0.15UF 20% 480VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278EL154M480A Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm) |
Packaging Bulk | Height - Seated (Max) 0.866" (22.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 480V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
