
MPXV1D2213LR47 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213LR47TR-ND - Tape & Reel (TR) 399-MPXV1D2213LR47CT-ND - Cut Tape (CT) 399-MPXV1D2213LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213LR47 |
Description | FIXED IND 470NH 90A 0.48 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 90 A 0.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213LR47 Models |
Category | DC Resistance (DCR) 0.48mOhm Max |
Mfr | Frequency - Self Resonant 45MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 140A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,71000 | € 11,71 |
| 10 | € 9,63200 | € 96,32 |
| 25 | € 8,91160 | € 222,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,40360 | € 420,18 |
| 100 | € 7,92520 | € 792,52 |
| 150 | € 7,65840 | € 1 148,76 |
| 250 | € 7,33536 | € 1 833,84 |
| 350 | € 7,13029 | € 2 495,60 |
| 500 | € 6,96494 | € 3 482,47 |
| Unit Price without VAT: | € 11,71000 |
|---|---|
| Unit Price with VAT: | € 14,16910 |

