
MPXV1D1264L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1264L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D1264L1R0CT-ND - Cut Tape (CT) 399-MPXV1D1264L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1264L1R0 |
Description | FIXED IND 1UH 32.2A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 32.2 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1264L1R0 Models |
Category | DC Resistance (DCR) 2.3mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 45A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,52500 | € 15,25 |
| 25 | € 1,41040 | € 35,26 |
| 50 | € 1,32980 | € 66,49 |
| 100 | € 1,25380 | € 125,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,16004 | € 290,01 |
| 500 | € 1,09390 | € 546,95 |
| 750 | € 1,05700 | € 792,75 |
| 1 250 | € 1,01234 | € 1 265,42 |
| 1 750 | € 0,98398 | € 1 721,96 |
| 2 500 | € 0,95480 | € 2 387,00 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,23850 |

