
MPGV1D1054L4R7 | |
|---|---|
DigiKey Part Number | 399-MPGV1D1054L4R7TR-ND - Tape & Reel (TR) 399-MPGV1D1054L4R7CT-ND - Cut Tape (CT) 399-MPGV1D1054L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGV1D1054L4R7 |
Description | FIX IND 4.7UH 11.3A 13.6MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 11.3 A 13.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,90300 | € 9,03 |
| 100 | € 0,74270 | € 74,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,64790 | € 323,95 |
| 1 000 | € 0,61095 | € 610,95 |
| 1 500 | € 0,59035 | € 885,53 |
| 2 500 | € 0,56540 | € 1 413,50 |
| 3 500 | € 0,54956 | € 1 923,46 |
| 5 000 | € 0,53327 | € 2 666,35 |
| 12 500 | € 0,52902 | € 6 612,75 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |