
MMK5273J63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5273J63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5273J63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5273J63J01L16.5TR18 |
Description | CAP FILM 0.027UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5273J63J01L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23300 | € 2,33 |
| 50 | € 0,17340 | € 8,67 |
| 100 | € 0,15510 | € 15,51 |
| 500 | € 0,12426 | € 62,13 |
| 1 000 | € 0,11475 | € 114,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10471 | € 261,77 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |