Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861DU225M310R | |
|---|---|
DigiKey Part Number | 399-F861DU225M310RCT-ND - Cut Tape (CT) 399-F861DU225M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DU225M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | € 2,29000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | € 2,24000 | Parametric Equivalent |
| F861DU225M310ZLH0J | KEMET | 0 | 399-F861DU225M310ZLH0J-ND | € 0,99140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,58300 | € 15,83 |
| 50 | € 1,29940 | € 64,97 |
| 100 | € 1,21180 | € 121,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,13965 | € 227,93 |
| 400 | € 1,08028 | € 432,11 |
| 600 | € 1,05055 | € 630,33 |
| 1 000 | € 1,01759 | € 1 017,59 |
| 1 400 | € 0,99831 | € 1 397,63 |
| 2 000 | € 0,97978 | € 1 959,56 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,77090 |

