10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AG103J630C

DigiKey Part Number
399-F461AG103J630C-ND
Manufacturer
Manufacturer Product Number
F461AG103J630C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE426MA5100JR05KEMET1 296399-19857-ND€ 0,68000Parametric Equivalent
PHE450MA5100JR05KEMET15 177399-7735-ND€ 0,76000Parametric Equivalent
PHE450MA5100JR06KEMET2 852399-PHE450MA5100JR06-ND€ 0,75000Parametric Equivalent
PHE450MA5100JR17T0KEMET1 800399-PHE450MA5100JR17T0CT-ND€ 0,30053Parametric Equivalent
B32621A6103J000TDK27 904495-1326-ND€ 0,54000Parametric Equivalent
In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,28900€ 2,89
50€ 0,21740€ 10,87
100€ 0,19540€ 19,54
500€ 0,15826€ 79,13
2 000€ 0,13736€ 274,72
4 000€ 0,12959€ 518,36
6 000€ 0,12570€ 754,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870