
EXV476M035A9HAA | |
|---|---|
DigiKey Part Number | 399-18149-2-ND - Tape & Reel (TR) 399-18149-1-ND - Cut Tape (CT) 399-18149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV476M035A9HAA |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M035A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,38900 | € 3,89 |
| 50 | € 0,29340 | € 14,67 |
| 100 | € 0,26250 | € 26,25 |
| 500 | € 0,20886 | € 104,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19195 | € 191,95 |
| 2 000 | € 0,17789 | € 355,78 |
| 3 000 | € 0,17079 | € 512,37 |
| 5 000 | € 0,16288 | € 814,40 |
| 7 000 | € 0,15744 | € 1 102,08 |
| 10 000 | € 0,14982 | € 1 498,20 |
| 12 000 | € 0,14958 | € 1 794,96 |
| 24 000 | € 0,14437 | € 3 464,88 |
| 25 000 | € 0,14399 | € 3 599,75 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |