
EXV335M050A9BAA | |
|---|---|
DigiKey Part Number | 399-18152-2-ND - Tape & Reel (TR) 399-18152-1-ND - Cut Tape (CT) 399-18152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV335M050A9BAA |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV335M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23100 | € 2,31 |
| 50 | € 0,16980 | € 8,49 |
| 100 | € 0,15040 | € 15,04 |
| 500 | € 0,11694 | € 58,47 |
| 1 000 | € 0,10635 | € 106,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09754 | € 195,08 |
| 4 000 | € 0,09021 | € 360,84 |
| 6 000 | € 0,08651 | € 519,06 |
| 10 000 | € 0,08239 | € 823,90 |
| 14 000 | € 0,07997 | € 1 119,58 |
| 20 000 | € 0,07762 | € 1 552,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |