EFG3-01-240X240T0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG3(03)-240X240

DigiKey Part Number
399-EFG3(03)-240X240-ND
Manufacturer
Manufacturer Product Number
EFG3(03)-240X240
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFG3 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
EDA/CAD Models
EFG3(03)-240X240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 70,00000€ 70,00
10€ 58,27800€ 582,78
30€ 54,85267€ 1 645,58
100€ 52,13340€ 5 213,34
Manufacturers Standard Package
Unit Price without VAT:€ 70,00000
Unit Price with VAT:€ 84,70000