10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK106M025S9DAA

DigiKey Part Number
399-EDK106M025S9DAATR-ND - Tape & Reel (TR)
399-EDK106M025S9DAACT-ND - Cut Tape (CT)
399-EDK106M025S9DAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK106M025S9DAA
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK106M025S9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
35 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV10M5X6.1Rubycon1 4491189-35JZV10M5X6.1CT-ND€ 0,50000Upgrade
50TZV10M5X6.1Rubycon3 3371189-1652-1-ND€ 0,38000Upgrade
AFK106M35C12T-FCornell Dubilier Knowles5 093338-2134-1-ND€ 0,71000Upgrade
AVS106M50C12T-FCornell Dubilier Knowles2 000338-AVS106M50C12T-FCT-ND€ 0,61000Upgrade
In-Stock: 6 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18500€ 1,85
50€ 0,13540€ 6,77
100€ 0,11950€ 11,95
500€ 0,09202€ 46,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,08332€ 83,32
2 000€ 0,07610€ 152,20
3 000€ 0,07245€ 217,35
5 000€ 0,06837€ 341,85
7 000€ 0,06598€ 461,86
10 000€ 0,06367€ 636,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510