
EDH476M050A9HAA | |
|---|---|
DigiKey Part Number | 399-18135-2-ND - Tape & Reel (TR) 399-18135-1-ND - Cut Tape (CT) 399-18135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M050A9HAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M050A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 137.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 0,44000 | $ 0,44 |
| 10 | $ 0,27200 | $ 2,72 |
| 50 | $ 0,20080 | $ 10,04 |
| 100 | $ 0,17790 | $ 17,79 |
| 500 | $ 0,13850 | $ 69,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | $ 0,13087 | $ 130,87 |
| 2 000 | $ 0,12012 | $ 240,24 |
| 3 000 | $ 0,11989 | $ 359,67 |
| Unit Price without VAT: | $ 0,44000 |
|---|---|
| Unit Price with VAT: | $ 0,53240 |