47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M050A9HAA

DigiKey Part Number
399-18135-2-ND - Tape & Reel (TR)
399-18135-1-ND - Cut Tape (CT)
399-18135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH476M050A9HAA
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M050A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
137.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23400€ 2,34
50€ 0,17280€ 8,64
100€ 0,15310€ 15,31
500€ 0,11920€ 59,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,11263€ 112,63
2 000€ 0,10337€ 206,74
3 000€ 0,10318€ 309,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,45980