
EDH107M025S9HAA | |
|---|---|
DigiKey Part Number | 399-EDH107M025S9HAATR-ND - Tape & Reel (TR) 399-EDH107M025S9HAACT-ND - Cut Tape (CT) 399-EDH107M025S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M025S9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M025S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100M6.3X8 | Rubycon | 342 | 1189-2425-1-ND | € 0,60000 | Parametric Equivalent |
| 25TKV100M6.3X8 | Rubycon | 356 | 1189-4135-1-ND | € 0,81000 | Parametric Equivalent |
| 25TZV100M6.3X8 | Rubycon | 12 618 | 1189-1585-1-ND | € 0,46000 | Parametric Equivalent |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | € 0,59000 | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | € 0,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17720 | € 8,86 |
| 100 | € 0,15710 | € 15,71 |
| 500 | € 0,12236 | € 61,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11137 | € 111,37 |
| 2 000 | € 0,10223 | € 204,46 |
| 3 000 | € 0,09761 | € 292,83 |
| 5 000 | € 0,09246 | € 462,30 |
| 7 000 | € 0,08943 | € 626,01 |
| 10 000 | € 0,08651 | € 865,10 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |