
CER ENG KIT 35 | |
|---|---|
DigiKey Part Number | 399-11627-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 35 |
Description | CAP KIT CER 0.3PF-100PF 2000PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.3pF ~ 100pF 250V, 500V Surface Mount, MLCC 2000 Pieces (40 Values - 50 Each) |
Datasheet | Datasheet |
Category | Voltage - Rated 250V, 500V |
Manufacturer KEMET | Tolerance ±0.1pF, ±0.25pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Obsolete | Quantity 2000 Pieces (40 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 0.3pF ~ 100pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Part Number | Description | Quantity |
|---|---|---|
| CBR08C101JAGAC | CAP CER 100PF 250V C0G/NP0 0805 | 50 |
| CBR08C829BCGAC | CAP CER 8.2PF 500V C0G/NP0 0805 | 50 |