
CBR04C609C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C609C5GACTR-ND - Tape & Reel (TR) 399-CBR04C609C5GACCT-ND - Cut Tape (CT) 399-CBR04C609C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C609C5GAC |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C609C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C609B1GAC | KEMET | 5 611 | 399-8610-1-ND | € 0,25000 | Upgrade |
| CBR04C609B5GAC | KEMET | 10 | 399-CBR04C609B5GACCT-ND | € 0,14000 | Upgrade |
| GJM1555C1H6R0CB01D | Murata Electronics | 108 191 | 490-3104-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03900 | € 1,95 |
| 100 | € 0,03370 | € 3,37 |
| 500 | € 0,02484 | € 12,42 |
| 1 000 | € 0,02214 | € 22,14 |
| 2 500 | € 0,01930 | € 48,25 |
| 5 000 | € 0,01760 | € 88,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01619 | € 161,90 |
| 20 000 | € 0,01504 | € 300,80 |
| 30 000 | € 0,01446 | € 433,80 |
| 50 000 | € 0,01382 | € 691,00 |
| 70 000 | € 0,01345 | € 941,50 |
| 100 000 | € 0,01309 | € 1 309,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |