
CBR04C509B1GAC | |
|---|---|
DigiKey Part Number | 399-8583-2-ND - Tape & Reel (TR) 399-8583-1-ND - Cut Tape (CT) 399-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C509B1GAC |
Description | CAP CER 5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C509B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14700 | € 1,47 |
| 50 | € 0,10700 | € 5,35 |
| 100 | € 0,09460 | € 9,46 |
| 500 | € 0,07378 | € 36,89 |
| 1 000 | € 0,06736 | € 67,36 |
| 2 500 | € 0,06059 | € 151,47 |
| 5 000 | € 0,05651 | € 282,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05315 | € 531,50 |
| 20 000 | € 0,05039 | € 1 007,80 |
| 30 000 | € 0,04901 | € 1 470,30 |
| 50 000 | € 0,04747 | € 2 373,50 |
| 70 000 | € 0,04658 | € 3 260,60 |
| 100 000 | € 0,04571 | € 4 571,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |