
CBR04C209B1GAC | |
|---|---|
DigiKey Part Number | 399-8594-2-ND - Tape & Reel (TR) 399-8594-1-ND - Cut Tape (CT) 399-8594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C209B1GAC |
Description | CAP CER 2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C209B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11300 | € 1,13 |
| 50 | € 0,08120 | € 4,06 |
| 100 | € 0,07150 | € 7,15 |
| 500 | € 0,05490 | € 27,45 |
| 1 000 | € 0,04980 | € 49,80 |
| 2 500 | € 0,04442 | € 111,05 |
| 5 000 | € 0,04119 | € 205,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03853 | € 385,30 |
| 20 000 | € 0,03634 | € 726,80 |
| 30 000 | € 0,03525 | € 1 057,50 |
| 50 000 | € 0,03403 | € 1 701,50 |
| 70 000 | € 0,03332 | € 2 332,40 |
| 100 000 | € 0,03264 | € 3 264,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |