
CBR04C159B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C159B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C159B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C159B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159B5GACAUTO |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06040 | € 3,02 |
| 100 | € 0,05280 | € 5,28 |
| 500 | € 0,03988 | € 19,94 |
| 1 000 | € 0,03593 | € 35,93 |
| 2 500 | € 0,03176 | € 79,40 |
| 5 000 | € 0,02925 | € 146,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02718 | € 271,80 |
| 20 000 | € 0,02548 | € 509,60 |
| 30 000 | € 0,02463 | € 738,90 |
| 50 000 | € 0,02369 | € 1 184,50 |
| 70 000 | € 0,02314 | € 1 619,80 |
| 100 000 | € 0,02261 | € 2 261,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |