0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C808A5GAC

DigiKey Part Number
399-CBR02C808A5GACTR-ND - Tape & Reel (TR)
399-CBR02C808A5GACCT-ND - Cut Tape (CT)
399-CBR02C808A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C808A5GAC
Description
CAP CER 0.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C808A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17000€ 1,70
50€ 0,12400€ 6,20
100€ 0,11010€ 11,01
500€ 0,08656€ 43,28
1 000€ 0,07928€ 79,28
2 500€ 0,07161€ 179,02
5 000€ 0,06700€ 335,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,06129€ 919,35
30 000€ 0,05850€ 1 755,00
45 000€ 0,05710€ 2 569,50
75 000€ 0,05555€ 4 166,25
105 000€ 0,05464€ 5 737,20
150 000€ 0,05377€ 8 065,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090