
C440C103J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4519-2-ND - Tape & Reel (TR) 399-4519-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C103J1G5TA7200 |
Description | CAP CER 10000PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C103J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64500 | € 6,45 |
| 50 | € 0,50580 | € 25,29 |
| 100 | € 0,46280 | € 46,28 |
| 500 | € 0,39008 | € 195,04 |
| 1 000 | € 0,36758 | € 367,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34384 | € 859,60 |
| 5 000 | € 0,32953 | € 1 647,65 |
| 7 500 | € 0,32236 | € 2 417,70 |
| 12 500 | € 0,31441 | € 3 930,13 |
| 17 500 | € 0,30976 | € 5 420,80 |
| 25 000 | € 0,30529 | € 7 632,25 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |