


C430C104K5R5TA | |
|---|---|
DigiKey Part Number | 399-9847-ND |
Manufacturer | |
Manufacturer Product Number | C430C104K5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12180 | € 6,09 |
| 200 | € 0,09675 | € 19,35 |
| 600 | € 0,08285 | € 49,71 |
| 1 000 | € 0,07771 | € 77,71 |
| 2 600 | € 0,06987 | € 181,66 |
| 5 000 | € 0,06561 | € 328,05 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |