
C333C104J2G5TA | |
|---|---|
DigiKey Part Number | C333C104J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C104J2G5TA |
Description | CAP CER RAD 0.1UF 200V C0G 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C104J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,04800 | € 10,48 |
| 50 | € 0,85000 | € 42,50 |
| 250 | € 0,70956 | € 177,39 |
| 500 | € 0,67708 | € 338,54 |
| 1 000 | € 0,64273 | € 642,73 |
| 2 500 | € 0,59261 | € 1 481,52 |
| 5 000 | € 0,57903 | € 2 895,15 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |