
C330C104KCR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C330C104KCR5TA7301TR-ND - Tape & Reel (TR) 399-C330C104KCR5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104KCR5TA7301 |
Description | CER CAP 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104KCR5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,10500 | € 11,05 |
| 50 | € 0,89200 | € 44,60 |
| 100 | € 0,82620 | € 82,62 |
| 500 | € 0,71488 | € 357,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,69632 | € 1 044,48 |
| 3 000 | € 0,66973 | € 2 009,19 |
| 4 500 | € 0,65641 | € 2 953,85 |
| 7 500 | € 0,64165 | € 4 812,38 |
| 10 500 | € 0,63301 | € 6 646,60 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |