


C322C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-9880-2-ND - Tape & Reel (TR) 399-9880-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14820 | € 7,41 |
| 100 | € 0,13200 | € 13,20 |
| 500 | € 0,09116 | € 45,58 |
| 1 000 | € 0,07635 | € 76,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07530 | € 188,25 |
| 5 000 | € 0,07284 | € 364,20 |
| 7 500 | € 0,07205 | € 540,38 |
| 12 500 | € 0,07167 | € 895,88 |
| 17 500 | € 0,07144 | € 1 250,20 |
| 25 000 | € 0,07077 | € 1 769,25 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |