0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C320C104KCR5TA

DigiKey Part Number
399-11983-ND
Manufacturer
Manufacturer Product Number
C320C104KCR5TA
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104KCR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,41000€ 2,41
10€ 1,66300€ 16,63
50€ 1,36640€ 68,32
100€ 1,27480€ 127,48
500€ 1,11974€ 559,87
1 000€ 1,07174€ 1 071,74
2 500€ 1,02104€ 2 552,60
5 000€ 0,99046€ 4 952,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,41000
Unit Price with VAT:€ 2,91610