



C320C103K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13927-2-ND - Tape & Reel (TR) 399-13927-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C103K1R5TA7303 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C103K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10340 | € 10,34 |
| 500 | € 0,08096 | € 40,48 |
| 1 000 | € 0,07404 | € 74,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06674 | € 166,85 |
| 5 000 | € 0,06234 | € 311,70 |
| 7 500 | € 0,06014 | € 451,05 |
| 12 500 | € 0,05770 | € 721,25 |
| 17 500 | € 0,05627 | € 984,73 |
| 25 000 | € 0,05490 | € 1 372,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |