
C276CCF4600LG0J | |
|---|---|
DigiKey Part Number | 399-C276CCF4600LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF4600LG0J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF4600LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 6µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,23000 | € 7,23 |
| 10 | € 5,42800 | € 54,28 |
| 50 | € 4,70840 | € 235,42 |
| 110 | € 4,45818 | € 490,40 |
| 550 | € 4,09085 | € 2 249,97 |
| 1 100 | € 3,97707 | € 4 374,78 |
| Unit Price without VAT: | € 7,23000 |
|---|---|
| Unit Price with VAT: | € 8,74830 |


