
C2220C476M3R2CAUTO | |
|---|---|
DigiKey Part Number | 399-5801-2-ND - Tape & Reel (TR) 399-5801-1-ND - Cut Tape (CT) 399-5801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C476M3R2CAUTO |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C476M3R2CAUTO Models |
Category | Features Low ESL (Stacked) |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,51000 | € 5,51 |
| 10 | € 4,04300 | € 40,43 |
| 50 | € 3,46000 | € 173,00 |
| 100 | € 3,27950 | € 327,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,13090 | € 626,18 |
| 400 | € 3,00855 | € 1 203,42 |
| 600 | € 2,94725 | € 1 768,35 |
| 1 000 | € 2,87930 | € 2 879,30 |
| 1 400 | € 2,83956 | € 3 975,38 |
| 2 000 | € 2,80132 | € 5 602,64 |
| Unit Price without VAT: | € 5,51000 |
|---|---|
| Unit Price with VAT: | € 6,66710 |