47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C476M3R2CAUTO

DigiKey Part Number
399-5801-2-ND - Tape & Reel (TR)
399-5801-1-ND - Cut Tape (CT)
399-5801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C476M3R2CAUTO
Description
CAP CER 47UF 25V X7R SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C476M3R2CAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked)
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,51000€ 5,51
10€ 4,04300€ 40,43
50€ 3,46000€ 173,00
100€ 3,27950€ 327,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 3,13090€ 626,18
400€ 3,00855€ 1 203,42
600€ 2,94725€ 1 768,35
1 000€ 2,87930€ 2 879,30
1 400€ 2,83956€ 3 975,38
2 000€ 2,80132€ 5 602,64
Manufacturers Standard Package
Unit Price without VAT:€ 5,51000
Unit Price with VAT:€ 6,66710