
C2220C106K5R1CAUTO | |
|---|---|
DigiKey Part Number | 399-5798-2-ND - Tape & Reel (TR) 399-5798-1-ND - Cut Tape (CT) 399-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K5R1CAUTO |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K5R1CAUTO Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,62000 | € 5,62 |
| 10 | € 4,13200 | € 41,32 |
| 50 | € 3,53940 | € 176,97 |
| 100 | € 3,35600 | € 335,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,12923 | € 938,77 |
| 600 | € 3,01823 | € 1 810,94 |
| 900 | € 2,96260 | € 2 666,34 |
| 1 500 | € 2,90093 | € 4 351,39 |
| 2 100 | € 2,86488 | € 6 016,25 |
| 3 000 | € 2,83018 | € 8 490,54 |
| Unit Price without VAT: | € 5,62000 |
|---|---|
| Unit Price with VAT: | € 6,80020 |