
C1812Y224K5RACTU | |
|---|---|
DigiKey Part Number | 399-11969-2-ND - Tape & Reel (TR) 399-11969-1-ND - Cut Tape (CT) 399-11969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812Y224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812Y224K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,55000 | € 5,50 |
| 50 | € 0,42720 | € 21,36 |
| 100 | € 0,38930 | € 38,93 |
| 500 | € 0,32564 | € 162,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30594 | € 305,94 |
| 2 000 | € 0,28972 | € 579,44 |
| 3 000 | € 0,28160 | € 844,80 |
| 5 000 | € 0,27260 | € 1 363,00 |
| 7 000 | € 0,26733 | € 1 871,31 |
| 10 000 | € 0,26227 | € 2 622,70 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |