


C1812F224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F224K2RACTUTR-ND - Tape & Reel (TR) 399-C1812F224K2RACTUCT-ND - Cut Tape (CT) 399-C1812F224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F224K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X224KCRACTU | KEMET | 6 930 | 399-C1812X224KCRACTUCT-ND | € 1,34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77800 | € 7,78 |
| 50 | € 0,61580 | € 30,79 |
| 100 | € 0,56570 | € 56,57 |
| 500 | € 0,48104 | € 240,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45487 | € 454,87 |
| 2 000 | € 0,43332 | € 866,64 |
| 3 000 | € 0,42252 | € 1 267,56 |
| 5 000 | € 0,41055 | € 2 052,75 |
| 7 000 | € 0,40355 | € 2 824,85 |
| 10 000 | € 0,39682 | € 3 968,20 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |