
C1812C224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C224KCRACTUCT-ND - Cut Tape (CT) 399-C1812C224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54700 | € 5,47 |
| 50 | € 0,42500 | € 21,25 |
| 100 | € 0,38740 | € 38,74 |
| 500 | € 0,32394 | € 161,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30431 | € 304,31 |
| 2 000 | € 0,28816 | € 576,32 |
| 3 000 | € 0,28006 | € 840,18 |
| 5 000 | € 0,27110 | € 1 355,50 |
| 7 000 | € 0,26585 | € 1 860,95 |
| 10 000 | € 0,26081 | € 2 608,10 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |