
C1812C224J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C224J5GACTUCT-ND - Cut Tape (CT) 399-C1812C224J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224J5GACTU |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G1H224J320KA | TDK | 16 119 | 445-2709-1-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,29200 | € 12,92 |
| 50 | € 1,04880 | € 52,44 |
| 100 | € 0,97360 | € 97,36 |
| 500 | € 0,84676 | € 423,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80747 | € 807,47 |
| 2 000 | € 0,77513 | € 1 550,26 |
| 3 000 | € 0,75892 | € 2 276,76 |
| 5 000 | € 0,74095 | € 3 704,75 |
| 7 000 | € 0,73046 | € 5 113,22 |
| 10 000 | € 0,72035 | € 7 203,50 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |