
C1812C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KDRACTUCT-ND - Cut Tape (CT) 399-C1812C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102JGGACTU | KEMET | 1 736 | 399-C1812C102JGGACTUCT-ND | € 2,12000 | Upgrade |
| C1812C102KDRACAUTO | KEMET | 345 | 399-16773-1-ND | € 0,86000 | Parametric Equivalent |
| 1812GA102JAT2A | KYOCERA AVX | 446 | 478-KGM43FCG3D102JVCT-ND | € 1,27000 | Upgrade |
| CC1812KKX7RDBB102 | YAGEO | 1 940 | 311-3590-1-ND | € 0,94000 | Upgrade |
| CC1812KKX7REBB102 | YAGEO | 107 | 311-4568-1-ND | € 1,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53800 | € 5,38 |
| 50 | € 0,41740 | € 20,87 |
| 100 | € 0,38040 | € 38,04 |
| 500 | € 0,31782 | € 158,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28426 | € 284,26 |
| 2 000 | € 0,26909 | € 538,18 |
| 3 000 | € 0,26149 | € 784,47 |
| 5 000 | € 0,25306 | € 1 265,30 |
| 7 000 | € 0,24814 | € 1 736,98 |
| 10 000 | € 0,24340 | € 2 434,00 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |