
C1812C102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16773-2-ND - Tape & Reel (TR) 399-16773-1-ND - Cut Tape (CT) 399-16773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KDRACAUTO |
Description | CAP CER 1812 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102KGRACAUTO | KEMET | 12 067 | 399-16774-1-ND | € 0,97000 | Upgrade |
| C1812C102KHRACAUTO | KEMET | 11 958 | 399-16775-1-ND | € 1,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54800 | € 5,48 |
| 50 | € 0,42620 | € 21,31 |
| 100 | € 0,38860 | € 38,86 |
| 500 | € 0,32494 | € 162,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30526 | € 305,26 |
| 2 000 | € 0,28907 | € 578,14 |
| 3 000 | € 0,28096 | € 842,88 |
| 5 000 | € 0,27197 | € 1 359,85 |
| 7 000 | € 0,26672 | € 1 867,04 |
| 10 000 | € 0,26166 | € 2 616,60 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |